Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPCC-SMP-U-100Copy
Newark Part No.30AC8090
Product RangePCC-SMP Series
Your Part Number
No Longer Available
Product Information
ManufacturerOMEGA
Manufacturer Part NoPCC-SMP-U-100Copy
Newark Part No.30AC8090
Product RangePCC-SMP Series
Technical Datasheet
GenderSocket
Thermocouple TypeK
Sensor TypeRTD, Thermistor
Connector StyleMiniature (Yellow)
No. of Pins2Pins
Calibration Standard-
Operating Temperature Min-29°C
Operating Temperature Max180°C
Product RangePCC-SMP Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Gender
Socket
Sensor Type
RTD, Thermistor
No. of Pins
2Pins
Operating Temperature Min
-29°C
Product Range
PCC-SMP Series
Thermocouple Type
K
Connector Style
Miniature (Yellow)
Calibration Standard
-
Operating Temperature Max
180°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
