Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPR-10L-3-100-1/8-12Copy
Newark Part No.33AJ1302
Product RangePR-10 Series
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $153.310 |
Price for:Each
Minimum: 1
Multiple: 1
$153.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPR-10L-3-100-1/8-12Copy
Newark Part No.33AJ1302
Product RangePR-10 Series
Technical Datasheet
RTD TypeProbe
RTD AccuracyClass A
Measured Temperature Min-50°C
Measured Temperature Max250°C
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material316 Stainless Steel
Probe Diameter3.17mm
Probe Length304.8mm
Cable Length - Metric1.01m
Cable Length - Imperial40"
Cable TerminationWire Leaded
Product RangePR-10 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
PR-10L-3-100-1/8-12 is a PR-10-series RTD probe with insulated wire and shrink-tube support. It has a shrinktube strain relief support at the sheath/wire transition to provide wire flexibility and durability. Applications for this probe include liquid immersion, slurries and emulsions, granular material measurements, as well as temperature monitoring of heat bars, kilns, and pipes. This probe is suited for both process and laboratory temperature measurements.
- Class A accuracy, conforming to IEC 60751
- Process temperature range -50 to 250°C (low)
- Probe is available in 3-wire configuration
- Stripped-end standard, other terminations offered
- 100 ohm at 0°C standard nominal resistance, 0.00385 ohm/ohm/°C standard curve
- IP67 ingress protection
- Standard probe length is 12"
- 1/8” diameter will have a metal barrel at transition
- 40" standard wire length
Technical Specifications
RTD Type
Probe
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
316 Stainless Steel
Probe Length
304.8mm
Cable Length - Imperial
40"
Product Range
PR-10 Series
RTD Accuracy
Class A
Measured Temperature Max
250°C
RTD Element Material
-
Probe Diameter
3.17mm
Cable Length - Metric
1.01m
Cable Termination
Wire Leaded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
