Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPR-23-1-1000-B-1/8-0600-M8Copy
Newark Part No.39T9935
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $85.370 |
Price for:Each
Minimum: 1
Multiple: 1
$85.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPR-23-1-1000-B-1/8-0600-M8Copy
Newark Part No.39T9935
Technical Datasheet
RTD TypeProbe
RTD AccuracyClass B
Measured Temperature Min-50°C
Measured Temperature Max500°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe Material316 Stainless Steel
Probe Diameter3.175mm
Probe Length152.4mm
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration2-Wire
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
RTD Type
Probe
Measured Temperature Min
-50°C
Resistance @ 0°C
1kohm
Probe Material
316 Stainless Steel
Probe Length
152.4mm
Cable Length - Imperial
-
Wire Configuration
2-Wire
SVHC
No SVHC (17-Jan-2022)
RTD Accuracy
Class B
Measured Temperature Max
500°C
RTD Element Material
Platinum
Probe Diameter
3.175mm
Cable Length - Metric
-
Cable Termination
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
