Print Page
RTDCAP-100A-2-P098-050-K-40
RTD Sensor, Probe with Leads, Class B, -200 °C, 350 °C, 100 ohm, Platinum
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoRTDCAP-100A-2-P098-050-K-40Copy
Newark Part No.58AH0430
Product RangeRTDCAP Series
Your Part Number
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $317.590 |
Price for:Each
Minimum: 1
Multiple: 1
$317.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRTDCAP-100A-2-P098-050-K-40Copy
Newark Part No.58AH0430
Product RangeRTDCAP Series
Technical Datasheet
RTD TypeProbe with Leads
RTD AccuracyClass B
Measured Temperature Min-200°C
Measured Temperature Max350°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialPolyimide
Probe Diameter2.48mm
Probe Length12.7mm
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Cable TerminationWire Leaded
Wire Configuration3-Wire
Product RangeRTDCAP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RTD Type
Probe with Leads
Measured Temperature Min
-200°C
Resistance @ 0°C
100ohm
Probe Material
Polyimide
Probe Length
12.7mm
Cable Length - Imperial
3.3ft
Wire Configuration
3-Wire
SVHC
No SVHC (04-Feb-2026)
RTD Accuracy
Class B
Measured Temperature Max
350°C
RTD Element Material
Platinum
Probe Diameter
2.48mm
Cable Length - Metric
1m
Cable Termination
Wire Leaded
Product Range
RTDCAP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
