Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoSA1-RTD-4W-120Copy
Newark Part No.30AC8388
Product RangeSA1-RTD Series
Your Part Number
25 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $192.210 |
Price for:Each
Minimum: 1
Multiple: 1
$192.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSA1-RTD-4W-120Copy
Newark Part No.30AC8388
Product RangeSA1-RTD Series
Technical Datasheet
RTD TypeComponent with Leads
RTD AccuracyClass A
Measured Temperature Min-73°C
Measured Temperature Max260°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric3.04m
Cable Length - Imperial120"
Cable TerminationStripped Leads
Product RangeSA1-RTD Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
SA1-RTD surface-mount RTD temperature sensor mounts on flat or curved surfaces and provides Class A accuracy for critical temperature monitoring applications. The sensor can be easily applied using its self-adhesive backing, or permanently mounted using OMEGABOND® cements.
- 100 ohm DIN Class A (±0.06 ohm or ±0.15°C at 0°C) accuracy standard
- Easy-installation silicone-based, self-adhesive backing rated to 260°C (500°F)
- Sensor can be reapplied
- 290°C (554°F) short-term operation when used as a “cement-on”
- 4-wire Pt100
- 118" length
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Min
-73°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
120"
Product Range
SA1-RTD Series
RTD Accuracy
Class A
Measured Temperature Max
260°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
3.04m
Cable Termination
Stripped Leads
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
