Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoSA1-RTD-4W-12MCopy
Newark Part No.55AH0218
Product RangeSA1-RTD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $364.470 |
Price for:Each
Minimum: 1
Multiple: 1
$364.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSA1-RTD-4W-12MCopy
Newark Part No.55AH0218
Product RangeSA1-RTD Series
Technical Datasheet
RTD TypeComponent with Leads
RTD AccuracyClass A
Measured Temperature Min-73°C
Measured Temperature Max260°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric12m
Cable Length - Imperial39.4ft
Cable TerminationWire Leaded
Wire Configuration4-Wire
Product RangeSA1-RTD Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Min
-73°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
39.4ft
Wire Configuration
4-Wire
SVHC
No SVHC (17-Jan-2022)
RTD Accuracy
Class A
Measured Temperature Max
260°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
12m
Cable Termination
Wire Leaded
Product Range
SA1-RTD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
