Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoSA1-RTD-4W-80-TA4FCopy
Newark Part No.58AH0771
Product RangeSA1-RTD Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $193.750 |
Price for:Each
Minimum: 1
Multiple: 1
$193.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSA1-RTD-4W-80-TA4FCopy
Newark Part No.58AH0771
Product RangeSA1-RTD Series
Technical Datasheet
RTD TypeComponent with Leads
RTD AccuracyClass A
Measured Temperature Min-73°C
Measured Temperature Max260°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric2.03m
Cable Length - Imperial80"
Cable TerminationStandard Connector
Product RangeSA1-RTD Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Class A, SMT RTD sensor, 4 wire leads, 2m (80") lead-wire length with 4-pin audio-style connector
- SMT RTD temperature sensor mounts on flat or curved surfaces
- Provides class A accuracy for critical temperature monitoring applications
- TA4F connector: pins 1 and 2 common 3 and 4 common
- Self-adhesive polyimide fast response RTD surface sensor, class A accuracy
- Easy-installation silicone-based, self-adhesive backing rated to 260°C (500°F)
- Use the SA1-RTD to monitor chip, heat sink and environmental temperatures
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Min
-73°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
80"
Product Range
SA1-RTD Series
RTD Accuracy
Class A
Measured Temperature Max
260°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
2.03m
Cable Termination
Standard Connector
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
