Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $478.100 |
Price for:Each
Minimum: 1
Multiple: 1
$478.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTXUN-ST
Newark Part No.15AJ6655
Technical Datasheet
Signal Conditioner InputRTD, Resistance, Temperature, Voltage
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy %0.05%
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Signal Conditioner Input
RTD, Resistance, Temperature, Voltage
No. of Output Channels
1Channels
Product Range
-
Signal Conditioner Output
Current
Accuracy %
0.05%
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
