Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $98.340 |
Price for:Each
Minimum: 1
Multiple: 1
$98.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoW2103Copy
Newark Part No.03H3320
Product RangeW Series
Technical Datasheet
RTD TypeComponent with Leads
RTD AccuracyClass A DIN
Measured Temperature Min-50°C
Measured Temperature Max600°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialCeramic
Probe Diameter2mm
Probe Length7mm
Cable Length - Metric15mm
Cable Length - Imperial0.59"
Cable TerminationWire Leaded
Wire Configuration2-Wire
Product RangeW Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
Ceramic
Probe Length
7mm
Cable Length - Imperial
0.59"
Wire Configuration
2-Wire
SVHC
No SVHC (04-Feb-2026)
RTD Accuracy
Class A DIN
Measured Temperature Max
600°C
RTD Element Material
Platinum
Probe Diameter
2mm
Cable Length - Metric
15mm
Cable Termination
Wire Leaded
Product Range
W Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
