Print Page
PDT006A0X3-SRZ
DC DC, NON ISOLATED, 5.5VDC 6A SMD
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMNION POWER
Manufacturer Part NoPDT006A0X3-SRZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel79T4802RL
Cut Tape79T4802
Your Part Number
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $29.480 | $29.48 |
| Total Price | $29.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $29.480 |
| 5+ | $27.050 |
| 10+ | $26.530 |
| 25+ | $26.000 |
| 50+ | $24.740 |
| 100+ | $22.530 |
| 250+ | $21.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMNION POWER
Manufacturer Part NoPDT006A0X3-SRZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel79T4802RL
Cut Tape79T4802
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDOSA
Output Power Max33W
Output Voltage Min450mV
Output Voltage Max5.5V
Output Current Max6A
Output Current Max6A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min3V
Input Voltage DC Max14.4V
Height7.3mm
Depth12.2mm
Width12.2mm
Product Range-
SVHCLead (08-Jul-2021)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
33W
Output Voltage Max
5.5V
Output Current Max
6A
Input Voltage DC Min
3V
Height
7.3mm
Width
12.2mm
SVHC
Lead (08-Jul-2021)
DC / DC Converter Type
DOSA
Output Voltage Min
450mV
Output Current Max
6A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
14.4V
Depth
12.2mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate