Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SV3Copy
Newark Part No.36K3211
Your Part Number
60 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.990 |
| 5+ | $5.770 |
| 10+ | $5.540 |
| 25+ | $5.490 |
| 50+ | $5.460 |
| 100+ | $5.420 |
Price for:Each
Minimum: 1
Multiple: 1
$5.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SV3Copy
Newark Part No.36K3211
Technical Datasheet
Sensor MountingPanel, Through Hole
Gap Width3.4mm
Sensing MethodTransmissive
Aperture Width0.5mm
Product Range-
Forward Current If50mA
Reverse Voltage Vr4V
Forward Voltage1.2V
Supply Voltage Min-
Supply Voltage Max-
Qualification-
IP Rating-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The EE-SV3 is a Slotted Photomicro Sensor features high resolution, high sensitivity and solder terminal.
- -25 to 85°C Operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Mounting
Panel, Through Hole
Sensing Method
Transmissive
Product Range
-
Reverse Voltage Vr
4V
Supply Voltage Min
-
Qualification
-
Operating Temperature Min
-25°C
Automotive Qualification Standard
-
Gap Width
3.4mm
Aperture Width
0.5mm
Forward Current If
50mA
Forward Voltage
1.2V
Supply Voltage Max
-
IP Rating
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
