Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1025Copy
Newark Part No.35K3186
Your Part Number
45 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.100 |
| 10+ | $2.040 |
Price for:Each
Minimum: 1
Multiple: 1
$2.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1025Copy
Newark Part No.35K3186
Technical Datasheet
Sensor MountingThrough Hole
Gap Width2.8mm
Sensing MethodTransmissive
Aperture Width0.5mm
Forward Current If50mA
Product Range-
Reverse Voltage Vr4V
Forward Voltage1.2V
Supply Voltage Min-
Supply Voltage Max-
Qualification-
IP Rating-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Sensor Mounting
Through Hole
Sensing Method
Transmissive
Forward Current If
50mA
Reverse Voltage Vr
4V
Supply Voltage Min
-
Qualification
-
Operating Temperature Min
-25°C
Automotive Qualification Standard
-
Gap Width
2.8mm
Aperture Width
0.5mm
Product Range
-
Forward Voltage
1.2V
Supply Voltage Max
-
IP Rating
-
Operating Temperature Max
85°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
