Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1320Copy
Newark Part No.06AC4747
Product RangeEE Series
Your Part Number
353 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $29.000 |
| 10+ | $26.800 |
| 25+ | $24.200 |
| 50+ | $22.400 |
| 100+ | $20.800 |
| 250+ | $20.400 |
| 500+ | $19.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$29.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1320Copy
Newark Part No.06AC4747
Product RangeEE Series
Technical Datasheet
Sensor MountingSurface Mount
Gap Width2mm
Sensing MethodTransmissive
Aperture Width0.3mm
Product RangeEE Series
Forward Current If25mA
Reverse Voltage Vr5V
Supply Voltage Min-
Forward Voltage1.1V
Supply Voltage Max-
Qualification-
IP Rating-
Operating Temperature Min-30°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Sensor Mounting
Surface Mount
Sensing Method
Transmissive
Product Range
EE Series
Reverse Voltage Vr
5V
Forward Voltage
1.1V
Qualification
-
Operating Temperature Min
-30°C
Automotive Qualification Standard
-
Gap Width
2mm
Aperture Width
0.3mm
Forward Current If
25mA
Supply Voltage Min
-
Supply Voltage Max
-
IP Rating
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
