Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX153Copy
Newark Part No.89C4964
Product RangeEE Series
Your Part Number
171 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $4.070 | $2.340 |
| 10+ | $3.600 | $2.340 |
| 25+ | $3.540 | $2.340 |
| 50+ | $3.480 | $2.340 |
| 100+ | $3.420 | $2.340 |
Price for:Each
Minimum: 1
Multiple: 1
$2.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX153Copy
Newark Part No.89C4964
Product RangeEE Series
Technical Datasheet
Sensor MountingPanel, Through Hole
Sensing MethodTransmissive
Gap Width3.4mm
Aperture Width0.5mm
Product RangeEE Series
Forward Current If50mA
Reverse Voltage Vr4V
Supply Voltage Min-
Forward Voltage1.2V
Supply Voltage Max-
Qualification-
IP Rating-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Sensor Mounting
Panel, Through Hole
Gap Width
3.4mm
Product Range
EE Series
Reverse Voltage Vr
4V
Forward Voltage
1.2V
Qualification
-
Operating Temperature Min
-25°C
Automotive Qualification Standard
-
Sensing Method
Transmissive
Aperture Width
0.5mm
Forward Current If
50mA
Supply Voltage Min
-
Supply Voltage Max
-
IP Rating
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
