Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2RL-1-E DC24Copy
Newark Part No.40C1564
Product RangeG2RL Series
Your Part Number
474 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.840 |
| 10+ | $3.630 |
| 25+ | $3.520 |
| 50+ | $3.450 |
| 100+ | $3.250 |
| 250+ | $3.150 |
| 500+ | $3.130 |
| 1000+ | $3.100 |
Price for:Each
Minimum: 1
Multiple: 1
$3.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2RL-1-E DC24Copy
Newark Part No.40C1564
Product RangeG2RL Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current3A
Product RangeG2RL Series
Relay MountingThrough Hole
Coil TypeDC
Contact Voltage VAC240V
Relay TerminalsThrough Hole
Relay TypeHigh Capacity
Contact Voltage VDC24V
Contact MaterialSilver Alloy
Coil Resistance1.44kohm
Approvals & StandardsCE, UL, VDE
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Contact Configuration
SPDT
Contact Current
3A
Relay Mounting
Through Hole
Contact Voltage VAC
240V
Relay Type
High Capacity
Contact Material
Silver Alloy
Approvals & Standards
CE, UL, VDE
Coil Voltage
24VDC
Product Range
G2RL Series
Coil Type
DC
Relay Terminals
Through Hole
Contact Voltage VDC
24V
Coil Resistance
1.44kohm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for G2RL-1-E DC24
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
