Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2RL-1A4-E-DC12Copy
Newark Part No.24C0595
Product RangeG2RL Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.560 |
| 10+ | $4.110 |
| 25+ | $3.980 |
| 50+ | $3.860 |
| 100+ | $3.680 |
| 250+ | $3.520 |
| 500+ | $3.470 |
| 1000+ | $3.450 |
Price for:Each
Minimum: 1
Multiple: 1
$4.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2RL-1A4-E-DC12Copy
Newark Part No.24C0595
Product RangeG2RL Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current12A
Product RangeG2RL Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC24V
Contact MaterialSilver Tin Oxide
Coil Resistance360ohm
Approvals & StandardsCE, UL, VDE
SVHCTo Be Advised
Product Overview
The G2RL-1A4-E-DC12 is a PCB mount Low-profile Power Relay with DC coil. This G2RL-series power relay has 1NO (SPST) cadmium-free Ag alloy contact. Relay with 15.7mm height, ideal for incorporation in miniature equipments. High-capacity classification and PCB terminals. Offers high insulation with insulation distance above 8mm and impulse withstand voltage of 10kV between coil and contacts.
- Single contact
- Fully sealed enclosure
- High sensitivity with power consumption of 400mW
- CTI<gt/>250 tracking resistance
- -40 to 85°C Operating temperature range
Applications
Industrial, Consumer Electronics
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
12A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Approvals & Standards
CE, UL, VDE
Coil Voltage
12VDC
Product Range
G2RL Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
24V
Coil Resistance
360ohm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for G2RL-1A4-E-DC12
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
