Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2RL-2 DC24Copy
Newark Part No.89C5493
Product RangeG2RL Series
Your Part Number
492 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.010 |
| 10+ | $4.520 |
| 25+ | $4.330 |
| 50+ | $4.190 |
| 100+ | $4.070 |
| 250+ | $3.870 |
| 500+ | $3.780 |
| 1000+ | $3.670 |
Price for:Each
Minimum: 1
Multiple: 1
$5.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2RL-2 DC24Copy
Newark Part No.89C5493
Product RangeG2RL Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current8A
Product RangeG2RL Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance1.44kohm
Approvals & StandardsCE, UL, VDE
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
240V
Relay Terminals
Solder
Contact Material
Silver Nickel
Approvals & Standards
CE, UL, VDE
Coil Voltage
24VDC
Product Range
G2RL Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
1.44kohm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for G2RL-2 DC24
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
