Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoP7LF-06Copy
Newark Part No.89C7810
Your Part Number
198 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $25.020 |
| 5+ | $23.780 |
| 10+ | $22.540 |
| 25+ | $21.620 |
| 50+ | $20.960 |
| 100+ | $19.620 |
| 250+ | $18.260 |
Price for:Each
Minimum: 1
Multiple: 1
$25.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoP7LF-06Copy
Newark Part No.89C7810
Technical Datasheet
Socket MountingPanel
Socket TerminalsScrew
No. of Pins6Pins
Current Rating30A
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
The P7LF-06 is a Front Connecting Socket for use with G7L series general purpose relays. It supports screw terminals.
Applications
Industrial
Technical Specifications
Socket Mounting
Panel
No. of Pins
6Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
30A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
