Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXW4N-04D1-ACopy
Newark Part No.28AJ0517
Product RangeXW4M-XW4N
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $9.320 |
| 250+ | $9.050 |
Price for:Each
Minimum: 130
Multiple: 130
$1,211.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXW4N-04D1-ACopy
Newark Part No.28AJ0517
Product RangeXW4M-XW4N
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions4Positions
Wire Size (AWG)24AWG to 16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In Lock
Rated Current8A
Rated Voltage160V
Product RangeXW4M-XW4N
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
24AWG to 16AWG
Wire Connection Method
Push In Lock
Rated Voltage
160V
SVHC
To Be Advised
No. of Positions
4Positions
Conductor Area CSA
1.5mm²
Rated Current
8A
Product Range
XW4M-XW4N
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
