Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4C-1620Copy
Newark Part No.18M7250
Product RangeD4C Series
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $200.280 |
Price for:Each
Minimum: 1
Multiple: 1
$200.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4C-1620Copy
Newark Part No.18M7250
Product RangeD4C Series
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact ConfigurationSPDT
Contact Current AC Max5A
Contact Voltage AC Max250V
Operating Force Max5.69N
Product RangeD4C Series
Contact Current DC Max4A
Contact Voltage DC Max30V
SVHCTo Be Advised
Product Overview
The D4C-1620 is a compact Limit Switch with a roller lever actuator, SJT (O) (3m) and triple-sealed construction. The limit switch features sealing characteristics and multiple mounting possible with switches with plungers.
- Standard load
- 300mΩ Maximum contact resistance
- IP67 Protection rating
- -10 to +70°C Operating temperature range
Applications
Industrial
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
5A
Operating Force Max
5.69N
Contact Current DC Max
4A
SVHC
To Be Advised
Contact Configuration
SPDT
Contact Voltage AC Max
250V
Product Range
D4C Series
Contact Voltage DC Max
30V
Technical Docs (1)
Alternatives for D4C-1620
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
