Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4C-1632Copy
Newark Part No.92B1753
Product RangeD4C Series
Your Part Number
29 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $172.610 |
Price for:Each
Minimum: 1
Multiple: 1
$172.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4C-1632Copy
Newark Part No.92B1753
Product RangeD4C Series
Technical Datasheet
Limit Switch ActuatorRoller Plunger
Contact ConfigurationSPDT
Contact Current AC Max5A
Contact Voltage AC Max250V
Operating Force Max17.65N
Product RangeD4C Series
Contact Current DC Max4A
Contact Voltage DC Max30V
SVHCTo Be Advised
Product Overview
The D4C-1632 is a single-pole double-throw general-purpose Limit Switch with double break. Standard roller lever head and a double seal on the head, a complete gasket cover and other features ensure a better seal. Block mounting makes it possible to easily assemble or disassemble the head, switch body and receptacle of this by tightening or loosening the attached screws.
- 1/2"-14 NPT Conduit
- 25mΩ Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- IP67 Protection rating
Applications
Industrial
Warnings
Do not supply electric power when wiring. Otherwise electric shock may result. Do not touch the charged switch terminals while the Switch has carry current, otherwise electric shock may result.
Technical Specifications
Limit Switch Actuator
Roller Plunger
Contact Current AC Max
5A
Operating Force Max
17.65N
Contact Current DC Max
4A
SVHC
To Be Advised
Contact Configuration
SPDT
Contact Voltage AC Max
250V
Product Range
D4C Series
Contact Voltage DC Max
30V
Technical Docs (1)
Alternatives for D4C-1632
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
