
Need more?
| Quantity | Price |
|---|---|
| 1+ | $115.090 |
Product Information
Product Overview
The D4E-1A20N is a slim and compact small Sealed Switch with a roller plunger actuator and screw terminals without a cable. The flat springs with an improved lever ratio of the built-in switch ensure smooth snap action and long life expectancy. The protection cover protects the built-in switch from dust and oil. Plunger incorporates a tough seal cap that lasts for a long time. The one touch connector eliminates need for tedious wiring operations and reduces downtime for wiring and maintenance (models with standard, easy-to-use screw terminals are also available). The minute load model with gold cladding is optimal for electronic control.
- 100MΩ at 500VDC Minimum insulation resistance
- 15mΩ Maximum contact resistance
- IP67 Protection rating
- Approved by UL
Applications
Industrial
Technical Specifications
Roller Lever
5A
11.77N
1A
To Be Advised
SPDT
125V
D4E-N Series
30V
Technical Docs (1)
Alternatives for D4E-1A20N
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
