Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4N-1120Copy
Newark Part No.08R7882
Product RangeD4N Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $40.720 |
| 5+ | $37.810 |
| 10+ | $35.260 |
| 25+ | $33.800 |
| 50+ | $32.340 |
Price for:Each
Minimum: 1
Multiple: 1
$40.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4N-1120Copy
Newark Part No.08R7882
Product RangeD4N Series
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact Configuration1NO
Contact Current AC Max10A
Contact Voltage AC Max240V
Operating Force Max5N
Product RangeD4N Series
Contact Current DC Max2.5A
Contact Voltage DC Max250V
SVHCTo Be Advised
Product Overview
- Safety action fail-safe mechanism opens contacts should return spring fracture or contacts weld
- Lever actuating heads can be mounted in four separate directions
- Conform to VDE 0660 and VDE 0113 safety switch specs, also to IEC-337-1, IEC-204-1 and EN 50047
- Heat and impact resistant plastic resin body, sealed to IP65
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
10A
Operating Force Max
5N
Contact Current DC Max
2.5A
SVHC
To Be Advised
Contact Configuration
1NO
Contact Voltage AC Max
240V
Product Range
D4N Series
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
