Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E2E-X2D1-M3GCopy |
| Newark Part No. | 24C1808 |
| Your Part Number | |
| Technical Datasheet |
92 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $192.500 |
| 5+ | $181.150 |
| 10+ | $176.940 |
| 25+ | $171.860 |
| 50+ | $168.400 |
Price for:Each
Minimum: 1
Multiple: 1
$192.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E2E-X2D1-M3GCopy |
| Newark Part No. | 24C1808 |
| Technical Datasheet | |
| Sensor Type | Inductive Proximity Sensor |
| Operating Temperature Max | 70°C |
| Sensing Distance Min | - |
| Sensing Distance Max | - |
| Sensing Distance Nom | 2mm |
| Supply Voltage Min | 12VDC |
| Supply Voltage Max | 24VDC |
| Sensor Output Type | 2-Wire, NO |
| Sensor Case / Package | Cylindrical M8 Thread |
| Sensor Terminals | M8 Connector |
| Sensor Body Material | Stainless Steel |
| IP Rating | IP67 |
| Operating Temperature Min | -25°C |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The E2E-X2D1-M3G is a 2-wire shielded Inductive Proximity Sensor for detecting ferrous metals. It offers wide array of variations and no shelf-diagnostic output. It features superior environment resistance with standard cable made of oil-resistant PVC and sensing surface made of material that resists cutting oil.
- Useful to help prevent disconnection
- Cable protector provided as a standard feature
- Surge suppressor, load short-circuit protection
- M8 Connector
- NO Operation mode
Applications
Sensing & Instrumentation
Warnings
This product is not designed or rated for ensuring safety of persons either directly or indirectly. Do not use it for such purposes.
Technical Specifications
| Sensor Type | Inductive Proximity Sensor |
|---|---|
| Sensing Distance Min | - |
| Sensing Distance Nom | 2mm |
| Supply Voltage Max | 24VDC |
| Sensor Case / Package | Cylindrical M8 Thread |
| Sensor Body Material | Stainless Steel |
| Operating Temperature Min | -25°C |
| SVHC | To Be Advised |
| Operating Temperature Max | 70°C |
|---|---|
| Sensing Distance Max | - |
| Supply Voltage Min | 12VDC |
| Sensor Output Type | 2-Wire, NO |
| Sensor Terminals | M8 Connector |
| IP Rating | IP67 |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
