Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E2E-X3D1-NCopy |
| Newark Part No. | 09J1476 |
| Your Part Number | |
| Technical Datasheet |
1,252 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $165.060 |
| 5+ | $158.120 |
| 10+ | $157.410 |
| 25+ | $156.700 |
| 50+ | $153.560 |
| 100+ | $150.440 |
Price for:Each
Minimum: 1
Multiple: 1
$165.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E2E-X3D1-NCopy |
| Newark Part No. | 09J1476 |
| Technical Datasheet | |
| Sensor Type | Inductive Proximity Sensor |
| Operating Temperature Max | 70°C |
| Sensing Distance Min | - |
| Sensing Distance Max | - |
| Sensing Distance Nom | 3mm |
| Supply Voltage Min | 12VDC |
| Supply Voltage Max | 24VDC |
| Sensor Output Type | 2-Wire, NO |
| Sensor Case / Package | Cylindrical M12 Thread |
| Sensor Terminals | Cable |
| Sensor Body Material | 303 Stainless Steel |
| IP Rating | IP67 |
| Operating Temperature Min | -25°C |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The E2E-X3D1-N is a short-barrel Inductive Proximity Sensor with thick nickel-plated brass barrel has wrench flats for easy installation. Superior environment resistance with standard cable made of oil-resistant PVC and sensing surface made of material that resists cutting oil. Solid potted internal circuitry withstands shocks and water wash down to IP67.
- Cylindrical (threaded) appearance
- Shielded type
- Ferrous metal detectable object
- Load short-circuit protection
- Surge suppressor
Applications
Sensing & Instrumentation
Technical Specifications
| Sensor Type | Inductive Proximity Sensor |
|---|---|
| Sensing Distance Min | - |
| Sensing Distance Nom | 3mm |
| Supply Voltage Max | 24VDC |
| Sensor Case / Package | Cylindrical M12 Thread |
| Sensor Body Material | 303 Stainless Steel |
| Operating Temperature Min | -25°C |
| SVHC | To Be Advised |
| Operating Temperature Max | 70°C |
|---|---|
| Sensing Distance Max | - |
| Supply Voltage Min | 12VDC |
| Sensor Output Type | 2-Wire, NO |
| Sensor Terminals | Cable |
| IP Rating | IP67 |
| Product Range | - |
Technical Docs (1)
Alternatives for E2E-X3D1-N
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
