Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2EC-C1R5D2Copy
Newark Part No.12C0686
Product RangeE2EC Series
Your Part Number
42 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $384.840 |
| 5+ | $377.150 |
| 10+ | $369.450 |
| 25+ | $361.760 |
| 50+ | $354.060 |
Price for:Each
Minimum: 1
Multiple: 1
$384.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2EC-C1R5D2Copy
Newark Part No.12C0686
Product RangeE2EC Series
Technical Datasheet
Sensor TypeProximity Sensor
Operating Temperature Max70°C
Sensing Distance Min1.35mm
Sensing Distance Max1.65mm
Sensing Distance Nom1.5mm
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Sensor Output Type2-Wire, NC
Sensor Case / PackageCylindrical
Sensor TerminalsCable
Sensor Body MaterialBrass
IP RatingIP67
Operating Temperature Min-25°C
Product RangeE2EC Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Proximity Sensor
Sensing Distance Min
1.35mm
Sensing Distance Nom
1.5mm
Supply Voltage Max
24VDC
Sensor Case / Package
Cylindrical
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
To Be Advised
Operating Temperature Max
70°C
Sensing Distance Max
1.65mm
Supply Voltage Min
12VDC
Sensor Output Type
2-Wire, NC
Sensor Terminals
Cable
IP Rating
IP67
Product Range
E2EC Series
Technical Docs (1)
Alternatives for E2EC-C1R5D2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
