Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E2EC-CR8D1Copy |
| Newark Part No. | 38B016 |
| Your Part Number | |
| Technical Datasheet |
99 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $347.730 |
| 5+ | $336.670 |
| 10+ | $330.230 |
| 25+ | $303.470 |
| 50+ | $297.390 |
Price for:Each
Minimum: 1
Multiple: 1
$347.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E2EC-CR8D1Copy |
| Newark Part No. | 38B016 |
| Technical Datasheet | |
| Sensor Type | Inductive Proximity Sensor |
| Operating Temperature Max | 70°C |
| Sensing Distance Min | - |
| Sensing Distance Max | - |
| Sensing Distance Nom | 0.8mm |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 30VDC |
| Sensor Output Type | 2-Wire, NO |
| Sensor Case / Package | Cylindrical |
| Sensor Terminals | Cable |
| Sensor Body Material | Brass |
| IP Rating | IP67 |
| Operating Temperature Min | -25°C |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
E2EC-CR8D1 is a cable amplifier proximity sensor.
- 3 dia sensing head size, cylinder type, shielded, DC 2-wire models power source
- Sensing distance is 0.8mm ±15%, setting distance is 0 to 0.56mm
- Differential distance is 10% max. of sensing distance
- Ferrous metal (sensitivity lowers with non-ferrous metals) sensing object
- 1.5KHz (average value) response frequency, 10 to 30VDC operating voltage
- 12 to 24VDC ripple (p-p) 10% max power supply voltage
- 5 to 100mA control output (switching capacity), output short-circuit protection, surge suppressor
- Between charged parts and the case: 1,000VAC 50/60Hz 1min dielectric strength
- Pre-wired models (2m) connection, brass case, ABS sensing surface material
- Ambient temperature range from -25 to 70°C
Technical Specifications
| Sensor Type | Inductive Proximity Sensor |
|---|---|
| Sensing Distance Min | - |
| Sensing Distance Nom | 0.8mm |
| Supply Voltage Max | 30VDC |
| Sensor Case / Package | Cylindrical |
| Sensor Body Material | Brass |
| Operating Temperature Min | -25°C |
| SVHC | To Be Advised |
| Operating Temperature Max | 70°C |
|---|---|
| Sensing Distance Max | - |
| Supply Voltage Min | 10VDC |
| Sensor Output Type | 2-Wire, NO |
| Sensor Terminals | Cable |
| IP Rating | IP67 |
| Product Range | - |
Technical Docs (2)
Alternatives for E2EC-CR8D1
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
