Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE52CA12AFD1S11MCopy
Newark Part No.50AC9833
Product RangeE52 Series
Your Part Number
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $178.270 |
| 5+ | $167.580 |
| 10+ | $162.220 |
| 25+ | $158.980 |
| 50+ | $155.740 |
| 100+ | $152.490 |
Price for:Each
Minimum: 1
Multiple: 1
$178.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE52CA12AFD1S11MCopy
Newark Part No.50AC9833
Product RangeE52 Series
Technical Datasheet
Length120mm
Thermocouple TypeK
External Diameter1mm
Measured Temperature Min0°C
Probe Body MaterialStainless Steel
Measured Temperature Max650°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial39.37"
Lead Length - Metric1m
Probe Length - Imperial4.72"
Probe Length - Metric120mm
Probe Diameter - Imperial0.039"
Probe Diameter - Metric1mm
InsulationPFA
Thermocouple TerminationWire Leaded
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeE52 Series
SVHCTo Be Advised
Technical Specifications
Length
120mm
External Diameter
1mm
Probe Body Material
Stainless Steel
Sensor Body Material
Stainless Steel
Lead Length - Metric
1m
Probe Length - Metric
120mm
Probe Diameter - Metric
1mm
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
Shielded
SVHC
To Be Advised
Thermocouple Type
K
Measured Temperature Min
0°C
Measured Temperature Max
650°C
Lead Length - Imperial
39.37"
Probe Length - Imperial
4.72"
Probe Diameter - Imperial
0.039"
Insulation
PFA
Thermocouple Wire Standard
-
Product Range
E52 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
