Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE58-CIFQ2Copy
Newark Part No.06X2905
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $483.400 |
Price for:Each
Minimum: 1
Multiple: 1
$483.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE58-CIFQ2Copy
Newark Part No.06X2905
Technical Datasheet
Current Rating250mA
Product Range-
SVHCTo Be Advised
Product Overview
- USB serial conversion cable
- Applicable OS is Windows XP/Vista/7/8/8.1/10/11
- Applicable software is CX-Thermo version 4.4 or higher
- DTE rate is 38400bps
- Power supply voltage is 5VDC
- Current consumption is 450mA maximum
- Operating ambient temperature range from 0 to 55°C (with no icing or condensation)
Technical Specifications
Current Rating
250mA
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
