Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5CC-RX3A5M-000Copy
Newark Part No.05W3885
Product RangeE5CC Series
Your Part Number
31 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $436.230 |
| 5+ | $426.420 |
| 10+ | $416.610 |
Price for:Each
Minimum: 1
Multiple: 1
$436.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5CC-RX3A5M-000Copy
Newark Part No.05W3885
Product RangeE5CC Series
Technical Datasheet
Thermocouple TypeB, E, J, K, L, N, R, S, T, U, W, PLII
Operating Temperature Max55°C
Operating Temperature Min-10°C
Temperature Accuracy ±1°C
Output Voltage Max250VAC
Output Voltage Min-
Product RangeE5CC Series
SVHCTo Be Advised
Product Overview
The E5CC-RX3A5M-000 is a digital temperature controller. The controller will save time and effort in set-up and operation, while enabling faster and more accurate monitoring/control of process. The high-visibility display of the new series is also extremely easy to read and virtually eliminates any possibility for human error. A complete range of I/O capacities, functions and performance.
- White PV display with height of 15.2mm improves visibility
- High-speed sampling at 50ms
- 3 auxiliary outputs
- Short body with depth of only 60mm
- Setup is easy with the CX-Thermo
- Easy connections to a PLC with programless communications
- Use component communications to link temperature controllers to each other
- Easy to read
- 1/16 DIN
Applications
Automation & Process Control
Technical Specifications
Thermocouple Type
B, E, J, K, L, N, R, S, T, U, W, PLII
Operating Temperature Min
-10°C
Output Voltage Max
250VAC
Product Range
E5CC Series
Operating Temperature Max
55°C
Temperature Accuracy ±
1°C
Output Voltage Min
-
SVHC
To Be Advised
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
