Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG7J-3A1B-P DC24Copy
Newark Part No.74AH0521
Product RangeG7J Series
Your Part Number
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.710 |
| 5+ | $64.640 |
| 10+ | $62.910 |
| 25+ | $61.760 |
| 50+ | $59.050 |
| 100+ | $53.570 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
$70.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG7J-3A1B-P DC24Copy
Newark Part No.74AH0521
Product RangeG7J Series
Technical Datasheet
Contact Configuration3PST-NO, SPST-NC
Coil Voltage24VDC
Contact Current25A
Product RangeG7J Series
Relay MountingPCB
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC125V
Contact MaterialSilver Alloy
Coil Resistance288ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
3PST-NO, SPST-NC
Contact Current
25A
Relay Mounting
PCB
Contact Voltage VAC
250V
Contact Voltage VDC
125V
Coil Resistance
288ohm
Coil Voltage
24VDC
Product Range
G7J Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
