Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CR-A8 AC24-48/DC12-48Copy
Newark Part No.94B1639
Product RangeH3CR-A Series
Your Part Number
13 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $181.500 |
| 5+ | $177.550 |
| 10+ | $173.610 |
| 25+ | $165.720 |
| 50+ | $157.840 |
Price for:Each
Minimum: 1
Multiple: 1
$181.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CR-A8 AC24-48/DC12-48Copy
Newark Part No.94B1639
Product RangeH3CR-A Series
Technical Datasheet
Product RangeH3CR-A Series
Timer FunctionsOn-Delay
No. of Timing Ranges14Ranges
Time Min0.05s
Time Max300h
Timer Output1 Changeover Relay
Supply Voltage Max48V
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCTo Be Advised
Product Overview
The H3CR-A8 AC24-48/DC12-48 is a 1-pole Solid-state Multi-functional Timer with 0.05 seconds to 300 hours delay. Supports ON-delay (A), flicker ON start (B2), interval (E) and one-shot (J). A wide AC/DC power supply range greatly reduces the number of timer. Ecological design with reduced current consumption. Easy sequence checking with instantaneous outputs for a zero set value. Standard model.
- Ecological design with reduced current consumption
- Easy sequence checking with instantaneous outputs for a zero set value
- Easy sequence checking with instantaneous outputs for a zero set value
- Standards: UL, CSA, NK, LR, EN 61812-1, and CE Marking
- 8 Pin
- No voltage input (NPN)
- DPDT relay output
- 24 to 48 Vac, 12 to 48 Vdc
Applications
Automation & Process Control, Clock & Timing
Technical Specifications
Product Range
H3CR-A Series
No. of Timing Ranges
14Ranges
Time Max
300h
Supply Voltage Max
48V
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Timer Functions
On-Delay
Time Min
0.05s
Timer Output
1 Changeover Relay
Current Rating Nom
5A
Panel Cutout Height
45mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for H3CR-A8 AC24-48/DC12-48
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
