Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CR-A8E AC100-240/DC100-125Copy
Newark Part No.88K1948
Product RangeH3CR-A Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $176.830 |
| 5+ | $173.010 |
| 10+ | $169.180 |
| 25+ | $161.530 |
| 50+ | $153.880 |
| 100+ | $146.230 |
Price for:Each
Minimum: 1
Multiple: 1
$176.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CR-A8E AC100-240/DC100-125Copy
Newark Part No.88K1948
Product RangeH3CR-A Series
Technical Datasheet
Product RangeH3CR-A Series
Timer FunctionsOn-Delay
No. of Timing Ranges14Ranges
Time Min0.05s
Time Max300h
Timer Output2 Changeover Relays
Supply Voltage Max240VAC
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCTo Be Advised
Product Overview
The H3CR-A8E AC100-240/DC100-125 is a 1-pole Solid-state Multi-functional Timer with 0.05 seconds to 300 hour delay. Supports ON-delay (A), flicker ON start (B2), interval (E) and one-shot (J). A wide AC/DC power supply range greatly reduces the number of timer. Ecological design with reduced current consumption. Easy sequence checking with instantaneous outputs for a zero set value. Time-limit contact and instantaneous contact. Standard model.
- Ecological design with reduced current consumption
- Easy sequence checking with instantaneous outputs for a zero set value
- Easy sequence checking with instantaneous outputs for a zero set value
- Standards: UL, CSA, NK, LR, EN 61812-1, and CE Marking
- 8 Pin
- No voltage input (NPN)
- SPDT relay output with SPDT instantaneous relay output
- 100 to 240 Vac, 100 to 125 Vdc
Applications
Automation & Process Control, Clock & Timing
Technical Specifications
Product Range
H3CR-A Series
No. of Timing Ranges
14Ranges
Time Max
300h
Supply Voltage Max
240VAC
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Timer Functions
On-Delay
Time Min
0.05s
Timer Output
2 Changeover Relays
Current Rating Nom
5A
Panel Cutout Height
45mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
