Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH5CC-ADCopy
Newark Part No.80AK7187
Product RangeH5CC Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $373.880 |
Price for:Each
Minimum: 1
Multiple: 1
$373.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH5CC-ADCopy
Newark Part No.80AK7187
Product RangeH5CC Series
Technical Datasheet
Product RangeH5CC Series
Timer FunctionsMultifunction
Time Min0.001s
Time Max999999h
No. of Timing Ranges10Ranges
No. of Digits6
Timer Output1 Changeover Relay
Supply Voltage Max24VAC
Current Rating Nom5A
Connection / TerminationScrew Terminals
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCTo Be Advised
Product Overview
H5CC-AD is a H5CC-A series standard type digital timer. The new and improved design for easier use, programming, maintenance and user feedback. The improved user interface is intuitive and offers better overall visibility. Replacement time notification function notifies the user of potential preventive maintenance.
- Screw terminal block
- One stage setting
- Contact output (time-limit SPDT)
- Power supply voltage range from 12 to 48VDC/24VAC 50/60Hz
- White-color display offers better visual clarity and visibility, and color universal design is used
- Up/down keys are provided for all six digits, which reduces number of button operations
- An easy operation is realized by the operation guide on which each key lights up
- The progress can be easily understood at one glance from the status indicators of the present value
- The body depth of all models with screw terminals has been reduced to 59mm
- The replacement time is notified in advance by predicting the service life
Technical Specifications
Product Range
H5CC Series
Time Min
0.001s
No. of Timing Ranges
10Ranges
Timer Output
1 Changeover Relay
Current Rating Nom
5A
Panel Cutout Height
45mm
SVHC
To Be Advised
Timer Functions
Multifunction
Time Max
999999h
No. of Digits
6
Supply Voltage Max
24VAC
Connection / Termination
Screw Terminals
Panel Cutout Width
45mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
