Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7EC-NCopy
Newark Part No.25H8618
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $150.900 |
| 5+ | $147.610 |
| 10+ | $144.320 |
| 25+ | $137.730 |
| 50+ | $131.140 |
| 100+ | $124.560 |
Price for:Each
Minimum: 1
Multiple: 1
$150.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7EC-NCopy
Newark Part No.25H8618
Technical Datasheet
No. of Digits / Alpha8
Digit Height8.6mm
Supply Voltage Min-
Supply Voltage Max-
Panel Cutout Height22.2mm
Panel Cutout Width45mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Product Overview
The H7EC-N is a Miniature Total Increment Counter with external and manual reset. It has 7-segment transmissive LCD display with 8 digits. Insulation resistance of 100MΩ minimum (at 500VDC) between current-carrying terminals and exposed non-current-carrying metal parts. Impulse withstand voltage of 4.5kV between current-carrying terminal and exposed non-current -carrying metal parts.
- Flush mount
- Light grey case
- Lithium battery memory backup
- Key protect switch
- 20ms External reset
Applications
Sensing & Instrumentation
Technical Specifications
No. of Digits / Alpha
8
Supply Voltage Min
-
Panel Cutout Height
22.2mm
Operating Temperature Min
-10°C
Product Range
-
Digit Height
8.6mm
Supply Voltage Max
-
Panel Cutout Width
45mm
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
