Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK3MA-L-C 100-240VACCopy
Newark Part No.49H4979
Product RangeK3MA-L Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $420.860 |
Price for:Each
Minimum: 1
Multiple: 1
$420.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK3MA-L-C 100-240VACCopy
Newark Part No.49H4979
Product RangeK3MA-L Series
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionTemperature
Meter Range-200°C to +1300°C, -300°F to +2300°F
Digit Height14.2mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeK3MA-L Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
4
Meter Range
-200°C to +1300°C, -300°F to +2300°F
Panel Cutout Height
45mm
Supply Voltage Min
100VAC
Operating Temperature Min
-10°C
Product Range
K3MA-L Series
Meter Function
Temperature
Digit Height
14.2mm
Panel Cutout Width
92mm
Supply Voltage Max
240VAC
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
