Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY4N-AC200/220Copy
Newark Part No.73C2165
Product RangeLY Series
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.570 |
Price for:Each
Minimum: 1
Multiple: 1
$27.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY4N-AC200/220Copy
Newark Part No.73C2165
Product RangeLY Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage220VAC
Contact Current10A
Product RangeLY Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC110V
Relay TerminalsPlug In
Contact Voltage VDC24V
Contact MaterialSilver Alloy
Coil Resistance6.7kohm
SVHCTo Be Advised
Product Overview
LY4N-AC200/220 is a LY series power-switching compact general-purpose Bi-power relay. Wiring work can be shortened by as much as 60% compared to conventional screw terminal sockets by combining with push-in plus terminal sockets (PTF-@-PU) that feature light insertion force and strong pull-out strength to achieve less wiring work. The standard models include models that are compliant with the UL, CSA, and SEV safety standards and with the electrical appliances and material safety act. It is equipped with an arc barrier for arc interruption and withstand voltages upto 2,000V.
- Relay with plug-in terminals, 4-pole, model with single contact
- 200/220VAC rated voltage, standard model
- 11.5/13.1mA at 50Hz rated current
- 6,700 ohm coil resistance
- 50mohm maximum contact resistance
- 25ms maximum operating time
- 25ms maximum release time
Technical Specifications
Contact Configuration
4PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
110V
Contact Voltage VDC
24V
Coil Resistance
6.7kohm
Coil Voltage
220VAC
Product Range
LY Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
