Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNX-OD5121Copy
Newark Part No.06AH4044
Product RangeNX Series
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $307.360 |
| 5+ | $293.810 |
| 10+ | $288.400 |
| 25+ | $280.270 |
Price for:Each
Minimum: 1
Multiple: 1
$307.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNX-OD5121Copy
Newark Part No.06AH4044
Product RangeNX Series
Technical Datasheet
IP / NEMA RatingIP20
Supply Voltage24VDC
No. of Digital Outputs16
Product RangeNX Series
SVHCTo Be Advised
Technical Specifications
IP / NEMA Rating
IP20
No. of Digital Outputs
16
SVHC
To Be Advised
Supply Voltage
24VDC
Product Range
NX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
