Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoP2CF-11-ECopy
Newark Part No.98B1828
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $24.530 |
Price for:Each
Minimum: 1
Multiple: 1
$24.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoP2CF-11-ECopy
Newark Part No.98B1828
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins11Pins
Current Rating-
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
The P2CF-11-E is a 11-pin Octal Front-connecting Socket with DIN track mounting. This front-connecting socket is suitable for use with Omron H3CR-F series solid state twin timers.
- Finger-safe type
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
11Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
-
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
