Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPTFZ-14-ECopy
Newark Part No.14AN0937
Product RangePTF Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $53.540 |
| 5+ | $49.420 |
| 10+ | $45.970 |
| 25+ | $42.160 |
| 50+ | $39.420 |
| 100+ | $37.430 |
| 250+ | $33.150 |
Price for:Each
Minimum: 1
Multiple: 1
$53.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPTFZ-14-ECopy
Newark Part No.14AN0937
Product RangePTF Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins14Pins
Current Rating15A
Voltage Rating250V
Product RangePTF Series
SVHCTo Be Advised
Product Overview
PTFZ-14-E is a PTFZ-14-E socket.
- DIN rail/surface mounting, 14-pin, screw terminals
- Dimension is 45.5mm width x 33mm depth x 78.5mm height
- Color is black
- Used with LY4 relay
- Power rating of 15A, 250V (at 50degree) and 12A, 250V (at 70degree)
- Compliance with UL File No. E87929, CSA File No. LR31928, TÜV
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
14Pins
Voltage Rating
250V
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
15A
Product Range
PTF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
