Print Page
Image is for illustrative purposes only. Please refer to product description.

1,561 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $53.110 |
| 10+ | $50.750 |
| 25+ | $48.380 |
Price for:Each
Minimum: 1
Multiple: 1
$53.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON STI
Manufacturer Part NoP7SA-10F-ND DC24Copy
Newark Part No.40C2726
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsThrough Hole
No. of Pins10Pins
Current Rating6A
Voltage Rating24VDC
Product Range-
SVHCTo Be Advised
Product Overview
The P7SA-10F-ND DC24 is a 10-pin Relay Socket with screw terminals. It is used with Omron G7SA-series relays. This socket is ideal for control panels with limited space and inter clock circuits.
- LED indicator
- 4-pole model
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
10Pins
Voltage Rating
24VDC
SVHC
To Be Advised
Socket Terminals
Through Hole
Current Rating
6A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
