Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFSBB10CH120DF
Newark Part No.54AH8788
Product RangeMotion SPM 3 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.350 |
| 5+ | $28.890 |
| 10+ | $25.420 |
| 25+ | $25.100 |
| 50+ | $24.790 |
| 120+ | $24.470 |
Price for:Each
Minimum: 1
Multiple: 1
$32.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFSBB10CH120DF
Newark Part No.54AH8788
Product RangeMotion SPM 3 Series
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)1.2kV
Current Rating (Ic / Id)10A
Isolation Voltage2.5kV
IPM SeriesSPM3
Product RangeMotion SPM 3 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
10A
IPM Series
SPM3
SVHC
No SVHC (25-Jun-2025)
Voltage Rating (Vces / Vdss)
1.2kV
Isolation Voltage
2.5kV
Product Range
Motion SPM 3 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability