Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNC7SZ373P6X
Newark Part No.
Re-Reel31Y3174
Cut Tape31Y3174
Your Part Number
Technical Datasheet
1,943 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.110 |
| 10+ | $0.074 |
| 25+ | $0.064 |
| 50+ | $0.060 |
| 100+ | $0.053 |
| 250+ | $0.048 |
| 500+ | $0.046 |
| 1000+ | $0.043 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7SZ373P6X
Newark Part No.
Re-Reel31Y3174
Cut Tape31Y3174
Technical Datasheet
Logic Family / Base NumberNC7S373
Latch TypeD Type
IC Output TypeTri State
Propagation Delay2.6ns
Output Current32mA
Logic Case StyleSC-70
IC Case / PackageSC-70
No. of Pins6Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
No. of Bits1bit
Logic IC FamilyNC7S
Logic IC Base Number74373
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
NC7S373
IC Output Type
Tri State
Output Current
32mA
IC Case / Package
SC-70
Supply Voltage Min
1.65V
No. of Bits
1bit
Logic IC Base Number
74373
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Latch Type
D Type
Propagation Delay
2.6ns
Logic Case Style
SC-70
No. of Pins
6Pins
Supply Voltage Max
5.5V
Logic IC Family
NC7S
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability