Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNFAL7565L4B
Newark Part No.39AH9050
Product RangeSPM49 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $84.290 |
| 5+ | $81.300 |
| 10+ | $78.310 |
| 48+ | $75.320 |
Price for:Each
Minimum: 1
Multiple: 1
$84.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNFAL7565L4B
Newark Part No.39AH9050
Product RangeSPM49 Series
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)650V
Current Rating (Ic / Id)75A
Isolation Voltage2.5kV
IPM Case StyleSPM49-CAA
IPM SeriesSPM49
Product RangeSPM49 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
75A
IPM Case Style
SPM49-CAA
Product Range
SPM49 Series
Voltage Rating (Vces / Vdss)
650V
Isolation Voltage
2.5kV
IPM Series
SPM49
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability