Print Page
Image is for illustrative purposes only. Please refer to product description.

545 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.750 |
| 10+ | $1.710 |
| 25+ | $1.570 |
| 50+ | $1.440 |
| 100+ | $1.310 |
| 250+ | $1.200 |
| 500+ | $1.110 |
| 1000+ | $1.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMFD6H846NLT1GCopy
Newark Part No.82AH7674
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel80V
Drain Source Voltage Vds80V
Continuous Drain Current Id31A
Drain Source Voltage Vds P Channel80V
Continuous Drain Current Id N Channel31A
Continuous Drain Current Id P Channel31A
Drain Source On State Resistance N Channel0.015ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleDFN
No. of Pins8Pins
Power Dissipation N Channel34W
Power Dissipation P Channel34W
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
80V
Drain Source Voltage Vds P Channel
80V
Continuous Drain Current Id P Channel
31A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
34W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
80V
Continuous Drain Current Id
31A
Continuous Drain Current Id N Channel
31A
Drain Source On State Resistance N Channel
0.015ohm
Transistor Case Style
DFN
Power Dissipation N Channel
34W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
