Print Page
3,660 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.362 | $1.81 |
| Total Price | $1.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.362 |
| 10+ | $0.218 |
| 25+ | $0.193 |
| 50+ | $0.168 |
| 100+ | $0.142 |
| 250+ | $0.140 |
| 500+ | $0.137 |
| 1000+ | $0.099 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSM24T1GCopy
Newark Part No.
Re-Reel81Y7295
Cut Tape81Y7295
Product RangeSM24T
Technical Datasheet
Product RangeSM24T
TVS PolarityUnidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max43V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage26.7V
Maximum Breakdown Voltage31.35V
Peak Pulse Power Dissipation300W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SM24T
Reverse Standoff Voltage
24V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
26.7V
Peak Pulse Power Dissipation
300W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
43V
No. of Pins
3Pins
Maximum Breakdown Voltage
31.35V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

