Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No15C01M-TL-ECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel74AC6950RL
Cut Tape74AC6950
Your Part Number
2,396 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.427 | $2.14 |
| Total Price | $2.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.427 |
| 15+ | $0.270 |
| 25+ | $0.265 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No15C01M-TL-ECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel74AC6950RL
Cut Tape74AC6950
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max15V
Collector Emitter Voltage V(br)ceo15V
Continuous Collector Current700mA
Power Dissipation Pd300mW
Power Dissipation300mW
Transistor Case StyleSOT-323
DC Collector Current700mA
DC Current Gain hFE300hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency330MHz
DC Current Gain hFE Min300hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
15V
Power Dissipation Pd
300mW
Transistor Case Style
SOT-323
DC Current Gain hFE
300hFE
No. of Pins
3Pins
DC Current Gain hFE Min
300hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
15V
Continuous Collector Current
700mA
Power Dissipation
300mW
DC Collector Current
700mA
Transistor Mounting
Surface Mount
Transition Frequency
330MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
