Print Page
Image is for illustrative purposes only. Please refer to product description.

8,529 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.283 |
| 10+ | $0.178 |
| 100+ | $0.116 |
| 500+ | $0.089 |
| 1000+ | $0.080 |
| 2500+ | $0.072 |
| 12000+ | $0.063 |
| 27000+ | $0.058 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 1N4735A is a Zener Diode for general use and also suitable for many different applications. Color band denotes the cathode end polarity.
- 41mA Test current
- 10µA at 3V Maximum reverse leakage current
Applications
Industrial
Technical Specifications
Zener Voltage Nom
6.2V
Diode Case Style
DO-41
Operating Temperature Max
200°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Alternatives for 1N4735A
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
