Print Page
Image is for illustrative purposes only. Please refer to product description.

5,305 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.283 | $0.025 |
| 10+ | $0.178 | $0.025 |
| 100+ | $0.116 | $0.025 |
| 500+ | $0.089 | $0.025 |
| 1000+ | $0.080 | $0.025 |
| 2500+ | $0.072 | $0.025 |
| 12000+ | $0.063 | $0.025 |
| 27000+ | $0.058 | $0.025 |
Price for:Each
Minimum: 1
Multiple: 1
$0.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
1. 0W Zener Diodes is a 1N series come in a standard DO-41 package and offer 5% tolerance.
Technical Specifications
Zener Voltage Nom
11V
Diode Case Style
DO-41
Operating Temperature Max
200°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
