Print Page
Image is for illustrative purposes only. Please refer to product description.

1,570 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.520 |
| 10+ | $7.220 |
| 100+ | $5.820 |
Price for:Each
Minimum: 1
Multiple: 1
$9.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 1N5338BG is a Surmetic™ 40 axial-leaded Zener Voltage Regulator with a void-free transfer-molded thermosetting plastic case, all external surfaces are corrosion-resistant and lead is readily solderable. The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions.
- Cathode indicated by polarity band
- 1μA at 1V Reverse leakage current
- 14.4A at 25°C Maximum surge current
- 0.39V Reverse Zener voltage change
- 930mA Maximum DC Zener current
Applications
Industrial
Technical Specifications
Zener Voltage Nom
5.1V
Diode Case Style
017AA
Operating Temperature Max
200°C
Product Range
-
SVHC
Lead
Power Dissipation
5W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
